Royal Ohm CQ03WAF1004T5E 0603 SMD resistor with 10K Ohm resistance value

MPN
CQ03WAF1004T5E
Brand
Royal Ohm
EAN-13
2050009112974
Order Code
19-6679

Discontinued


Royal Ohm CQ03WAF1004T5E is a 0603 surface-mounted device (SMD) resistor featuring a resistance value of 10,000 ohms, designed for precise impedance control in various electronic applications. This chip resistor, alternatively referred to by the designation 2889107, is suitable for high-density circuit boards, offering reliability and stability due to its compact 0603 form factor. The CQ03WAF1004T5E is ideal for integration into communications equipment, automotive electronics, and industrial instrumentation where maintaining consistent resistance is critical. Its design ensures efficiency in space-constrained environments, making it a vital component in the development of smaller, more efficient electronic devices.
Type CQ03WAF1004T5E
Resistance 1mO
Power Rating 0.1W
Content 1
Packaging Type Tape Cut
Product Type Resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot