Christmas Opening Hours and Delivery Dates here
Royal Ohm CFR0W8J0821A20 820R 0.125W Carbon Film Resistor - Pack of 2000

Royal Ohm CFR0W8J0821A20 820R 0.125W Carbon Film Resistor - Pack of 2000

Order Code:

64-1068

Brand: Royal Ohm MPN: CFR0W8J0821A20

Discontinued


820R 5% 0.125W subminiature carbon film resistor from the Royal Ohm CR12 series. Meets requirements of JIS-C-5202 and MIL-R-22684B. Quick dissapation of heat and low temperature rise with a small shelf life drift. Suitable for industrial and consumer electronics applications. Supplied in a box of 2000.


Type Carbon film
Tolerance 5%
Voltage 200V
Power Rating 0.125W
Case Type Axial
Temperature Coefficient 300ppm

Trustpilot