Royal Ohm CFR0S2J0434A10 430K 0.5W Carbon Filmresistor Bx1000

Royal Ohm CFR0S2J0434A10 430K 0.5W Carbon Filmresistor Bx1000

MPN
CFR0S2J0434A10
Brand
Royal Ohm
Order Code
62-0492
Country of Origin
Thailand

Discontinued


430k 0.5W 5% carbon film resistor from the Royal Ohm CR50 series. Axial, meets requirements of jis-c-5202 and mil-r-22684b, quicker dissipation of heat, lower temperature rise, small shelf life drift. Suitable for industrial and consumer electronics applications. Supplied in box of 1000.


Type Carbon film
Resistance 430000O
Tolerance 5%
Voltage 350V
Power Rating 0.5W
Case Type Axial
Temperature Coefficient 500ppm

Trustpilot