Christmas Opening Hours and Delivery Dates here
Royal Ohm CFR0S2J0273A10 27K 0.5W Carbon Filmresistor Box1000

Royal Ohm CFR0S2J0273A10 27K 0.5W Carbon Filmresistor Box1000

Order Code:

62-0593

Brand: Royal Ohm MPN: CFR0S2J0273A10

Discontinued


27k 0.5W 5% carbon film resistor from the Royal Ohm CR50 series. Axial, meets requirements of jis-c-5202 and mil-r-22684b, quicker dissipation of heat, lower temperature rise, small shelf life drift. Suitable for industrial and consumer electronics applications. Supplied in box of 1000.


Type Carbon film
Tolerance 5%
Voltage 350V
Power Rating 0.5W
Case Type Axial
Temperature Coefficient 300ppm

You may also like


Trustpilot