Royal Ohm CFR0S2J0221A10 220R 0.5W Carbon Filmresistor Bx1000

MPN
CFR0S2J0221A10
Brand
Royal Ohm
Order Code
62-0545
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £13.16
3+ £12.28
5+ £11.87
10+ £11.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 17 in stockAdditional quantity lead time 6 months

220R 0.5W 5% carbon film resistor from the Royal Ohm CR50 series. Axial, meets requirements of jis-c-5202 and mil-r-22684b, quicker dissipation of heat, lower temperature rise, small shelf life drift. Suitable for industrial and consumer electronics applications. Supplied in box of 1000.


Type Carbon film
Resistance 220Ω
Tolerance 5%
Voltage 350V
Power Rating 0.5W
Case Type Axial
Temperature Coefficient 300ppm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot