Royal Ohm CFR0S2J0152A10 1K5 1k5 Cr50 0.5W Carbon Filmresistor Box1000

Image Representative of Range

Royal Ohm CFR0S2J0152A10 1K5 1k5 Cr50 0.5W Carbon Filmresistor Box1000

MPN
CFR0S2J0152A10
Brand
Royal Ohm
Order Code
62-0563
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £9.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 3 in stockPlease contact us for lead time

1k5 0.5W 5% carbon film resistor from the Royal Ohm CR50 series. Axial, meets requirements of jis-c-5202 and mil-r-22684b, quicker dissipation of heat, lower temperature rise, small shelf life drift. Suitable for industrial and consumer electronics applications. Supplied in box of 1000.


Type Carbon film
Resistance 1.5kΩ
Tolerance 5%
Voltage 350V
Power Rating 0.5W
Case Type Axial
Temperature Coefficient 300ppm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot