Royal Ohm CFR01SJ0562A10 5K6 5% 1W Axial Carbon Film Resistor

MPN
CFR01SJ0562A10
Brand
Royal Ohm
Order Code
73-0075
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (67)
Qty Unit Price (Ex VAT)
5+ £0.047
100+ £0.040
500+ £0.033
1000+ £0.0286
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1,325 in stockAdditional quantity lead time 6 months

A high stability 1W carbon film fixed resistor suitable for industrial and consumer electronic equipment.


  • Resistance: 5.6kΩ
  • 5% tolerance
  • 1W rated
  • Quick dissipation of heat
  • Low temperature rise
  • Can be auto-inserted
  • Small shelf life drift
  • Sold singly
Type Carbon film
Resistance 5.6kΩ
Tolerance 5%
Voltage 500V
Power Rating 1W
Case Type Axial
Temperature Coefficient 450

Reviews

Be the first to submit a review

Trustpilot