Royal Ohm 120600J0684T5E Resistor 680kΩ SMD 1206 0.25W 5% Tape cut

Order Code:

19-6635

Brand: Royal Ohm MPN: 120600J0684T5E EAN-13: 2050009117580

Discontinued


Royal Ohm 120600J0684T5E is a precise chip resistor, conforming to the SMD 1206 package type, with an impedance of 680 kilohms, designed to accommodate applications requiring stable resistance at 0.25 watts. This component, produced by Royal Ohm, demonstrates a tolerance of 5%, making it suitable for general purpose use where moderate precision is acceptable, yet reliability is crucial. Engineers frequently employ these resistors in various electronic circuits, such as those involving signal processing, filtering, and impedance matching, where maintaining electrical performance is essential.
Type 1206W4J0684T5E
Resistance 680kO
Power Rating 0.25W
Content 1
Packaging Type Tape Cut
Product Type Resistor
Tolerance ± 5%

You may also like


Trustpilot