Royal Ohm 120600J0393T5E Resistor 39 kOhm SMD 1206 0.25W 5 percent Tape cut

Order Code:

19-6628

Brand: Royal Ohm MPN: 120600J0393T5E EAN-13: 2050009117542

Discontinued


Royal Ohm 120600J0393T5E is a surface mount resistor designed for precise electronic applications. This chip resistor features a resistance value of 39 kO, conforming to the 1206 package size, and is capable of handling 0.25 watts, with a tolerance of 5 per cent. Constructed for reliability, it serves as a fundamental component in managing electrical impedance within circuits, making it suitable for use in consumer electronics, telecommunications, and automotive applications. The Royal Ohm 120600J0393T5E, also known under the alternate part number 1206W4J0393T5E, is supplied in tape cut form, allowing for streamlined assembly processes in automated manufacturing environments. Its adherence to standard specifications ensures compatibility with a wide range of engineering projects requiring dependable performance and precision.
Type 1206W4J0393T5E
Resistance 39kO
Power Rating 0.25W
Content 1
Packaging Type Tape Cut
Product Type Resistor
Tolerance ± 5%

You may also like


Trustpilot