Royal Ohm 120600J0391T5E Resistor 390 Ω SMD 1206 0.25 W 5% Tape cut

Order Code:

19-6627

Brand: Royal Ohm MPN: 120600J0391T5E EAN-13: 2050009117535

Discontinued


Royal Ohm 120600J0391T5E is a chip resistor designed for use in surface-mount technology (SMT) applications, specifically in 1206 package sizes. This resistor offers a resistance of 390 ohms with a tolerance of 5%, making it suitable for various precision and general-purpose circuit applications where these specifications are required. With a power rating of 0.25 watts, the resistor is capable of handling moderate power loads, making it ideal for use in consumer electronics, telecommunications equipment, and other electronic circuits where space-saving is crucial. The Royal Ohm resistor is supplied in tape cut form, ensuring convenient and efficient integration into automated assembly processes.
Type 1206W4J0391T5E
Resistance 390O
Power Rating 0.25W
Content 1
Packaging Type Tape Cut
Product Type Resistor
Tolerance ± 5%

Trustpilot