Royal Ohm 120600J0332T5E Resistor 3.3kΩ SMD 1206 0.25W 5% 1pc Tape cut

Order Code:

19-6624

Brand: Royal Ohm MPN: 120600J0332T5E EAN-13: 2050009117511

Discontinued


Royal Ohm 120600J0332T5E is a surface-mount device resistor designed in a 1206 package, offering a resistance value of 3.3 kO with a power rating of 0.25 watts and a tolerance of 5%. This chip resistor, also alternatively described as Royal Ohm 1206W4J0332T5E, provides reliable impedance in electronic circuits where space is a constraint and precision is not paramount. Its standard 1206 size and compatibility with automated placement systems make it ideal for use in various applications, including consumer electronics, computer motherboards, and industrial control systems. This component is essential in limiting current flow, dividing voltages, or serving as a pull-up/pull-down resistor in circuit designs, contributing to its versatility across multiple engineering disciplines. The product is typically found in a tape cut format, ensuring ease of integration during assembly processes.
Type 1206W4J0332T5E
Resistance 3.3kO
Power Rating 0.25W
Content 1
Packaging Type Tape Cut
Product Type Resistor
Tolerance ± 5%

Trustpilot