Royal Ohm 120600J0331T5E Resistor 330 Ω SMD 1206 0.25 W 5 Percent Tape cut

Order Code:

19-6623

Brand: Royal Ohm MPN: 120600J0331T5E EAN-13: 2050009117504

Discontinued


Royal Ohm 120600J0331T5E is a precision-engineered chip resistor designed for surface-mounted applications. This component features a resistance of 330 ohms, adhering to the 1206 package size, and supports a power rating of 0.25 watts with a tolerance of 5 percent, making it suitable for a range of electronic circuits requiring reliable impedance control. It is part of the 0603 SMD resistors offered by Royal Ohm, and is packaged in tape cut form for ease of integration into automated assembly lines. Typical applications include use in signal processing, power conditioning, and various consumer electronics, where precise electrical resistance is critical for circuit functionality. Its robust design ensures dependable performance, even in demanding environmental conditions often encountered in engineering contexts.
Type 1206W4J0331T5E
Resistance 330O
Power Rating 0.25W
Content 1
Packaging Type Tape Cut
Product Type Resistor
Tolerance ± 5%

You may also like


Trustpilot