Royal Ohm 120600J0274T5E Resistor 270 kΩ 1206 SMD 0.25 W 5% Tape cut

Order Code:

19-6621

Brand: Royal Ohm MPN: 120600J0274T5E EAN-13: 2050009117481

Discontinued


Royal Ohm 120600J0274T5E is a surface-mount chip resistor designed for use in electronic circuits where precise resistance is needed. This component features a resistance value of 270 kO, making it suitable for controlling current flow in a variety of applications. The resistor falls under the 1206 SMD category, indicating its physical dimensions of 3.2 mm by 1.6 mm, and is rated for a power dissipation of 0.25 W with a tolerance of 5%. Engineers will find it useful for impedance matching and signal conditioning in telecommunications, consumer electronics, and automotive applications where space-conserving components are essential. The product is available in tape-cut form, convenient for manual handling and prototyping, and is referenced as Royal Ohm 1206W4J0274T5E in alternative descriptions.
Type 1206W4J0274T5E
Resistance 270kO
Power Rating 0.25W
Content 1
Packaging Type Tape Cut
Product Type Resistor
Tolerance ± 5%

Trustpilot