Royal Ohm 120600J0273T5E Resistor 27 kΩ SMD 1206 0.25 W 5% Tape cut

Order Code:

19-6619

Brand: Royal Ohm MPN: 120600J0273T5E EAN-13: 2050009117474

Discontinued


Royal Ohm 120600J0273T5E is a chip resistor engineered for precision and reliability in various electronic applications. This surface-mount device (SMD) adheres to the 1206 form factor and is characterised by a resistance value of 27 kO with a power rating of 0.25 watts and a tolerance of 5%, making it an ideal component for circuits requiring consistent impedance control. The resistor is designed to facilitate easy placement on printed circuit boards (PCBs) due to its compact size and is supplied in tape cut form for efficient use in automated assembly processes. It finds extensive application in telecommunications, consumer electronics, and industrial equipment, where stability and performance are of paramount importance. This resistor is a crucial element in maintaining current flow and managing voltage drops in various electrical circuits.
Type 1206W4J0273T5E
Resistance 27kO
Power Rating 0.25W
Content 1
Packaging Type Tape Cut
Product Type Resistor
Tolerance ± 5%

Trustpilot