Royal Ohm 120600J0270T5E Resistor SMD 27 Ω 1206 0.25 W 5% Tape cut

Order Code:

19-6618

Brand: Royal Ohm MPN: 120600J0270T5E EAN-13: 2050009117467

Discontinued


Royal Ohm 120600J0270T5E is a Surface-Mount Device (SMD) resistor, designed with precision to offer a resistance of 27 ohms in a 1206 package size, suitable for applications necessitating compact component solutions. With a power rating of 0.25 watts and a tolerance of 5%, this chip resistor is ideal for a wide range of electronic circuits that require reliable impedance regulation. The resistor's design adheres to high manufacturing standards, ensuring durability and performance consistency in conditions ranging from industrial environments to consumer electronics. As a critical component in signal processing, current limiting, or voltage division applications, this Royal Ohm resistor is of particular interest to engineers looking to implement cost-effective and efficient designs. The tape cut packaging facilitates automated assembly processes, enhancing production efficiency in the manufacturing of printed circuit boards.
Type 1206W4J0270T5E
Resistance 27O
Power Rating 0.25W
Content 1
Packaging Type Tape Cut
Product Type Resistor
Tolerance ± 5%

Trustpilot