Royal Ohm 120600J0241T5E Resistor 240 Ω SMD 1206 0.25 W 5% 1 pc Tape cut

Order Code:

19-6617

Brand: Royal Ohm MPN: 120600J0241T5E EAN-13: 2050009117450

Discontinued


Royal Ohm 120600J0241T5E is a surface-mount device (SMD) resistor designed for applications requiring a consistent and reliable performance in impedance management. This 240-ohm chip resistor, housed within a 1206 package, provides a power rating of 0.25 watts, and maintains a tolerance of 5 percent. Ideal for use in various electronic circuits where space efficiency and precise resistance values are crucial, it supports compact device designs and is typically employed in automotive, telecommunication, and consumer electronics. The resistor is supplied in a tape cut format for ease of handling and integration into mass production environments.
Type 1206W4J0241T5E
Resistance 240O
Power Rating 0.25W
Content 1
Packaging Type Tape Cut
Product Type Resistor
Tolerance ± 5%

You may also like


Trustpilot