Royal Ohm 120600J0224T5E Resistor 220 kΩ SMD 1206 0.25 W 5% Tape cut

Order Code:

19-6616

Brand: Royal Ohm MPN: 120600J0224T5E EAN-13: 2050009117443

Discontinued


Royal Ohm 120600J0224T5E is a precision surface-mount resistor designed in a 1206 package, with a resistance value of 220 kO and an acceptable tolerance of 5%. This component is well-suited for use in various electronic applications, including signal processing, impedance matching, and current limiting, due to its robust construction and reliability. The resistor is capable of dissipating up to 0.25 watts, ensuring stable performance in circuits where medium power handling is necessary. Its compact size makes it ideal for applications requiring high-density board design, particularly in consumer electronics, automotive, and telecommunications. The part is provided in tape cut format, suitable for automated assembly processes and maintaining component organisation and integrity.
Type 1206W4J0224T5E
Resistance 220kΩ
Power Rating 0.25W
Content 1
Packaging Type Tape Cut
Product Type Resistor
Tolerance ± 5%

Trustpilot