Royal Ohm 120600J0221T5E Resistor 220 Ω SMD 1206 0.25 W 5% 1 pc Tape cut

Order Code:

19-6614

Brand: Royal Ohm MPN: 120600J0221T5E EAN-13: 2050009117436

Discontinued


Royal Ohm 120600J0221T5E is a chip resistor characterised by its SMD 1206 form factor, offering a resistance value of 220 ohms with a tolerance of 5%. Designed for surface mounting, this component supports a power rating of 0.25 watts, making it suitable for a variety of electronic circuits where precise impedance control is essential. Commonly used in consumer electronics, telecommunications, and automotive applications, the resistor ensures efficient current regulation and signal integrity. Its compact dimensions and tape cut packaging assist in automated assembly processes, often employed in high-volume circuit board manufacturing. This component's balance of size and electrical performance meets the needs of engineers seeking reliable and space-efficient components.
Type 1206W4J0221T5E
Resistance 220O
Power Rating 0.25W
Content 1
Packaging Type Tape Cut
Product Type Resistor
Tolerance ± 5%

Trustpilot