Royal Ohm 120600J0220T5E SMD Resistor 22 Ω 1206 0.25 W 5% Tape cut 1 pc

Order Code:

19-6613

Brand: Royal Ohm MPN: 120600J0220T5E EAN-13: 2050009117429

Discontinued


Royal Ohm 120600J0220T5E is a surface mount device (SMD) resistor designed in the 1206 package size, offering a resistance of 22 ohms with a power rating of 0.25 watts and a tolerance of 5%. As part of the chip resistor family, this component provides precise impedance and is housed in a compact form suitable for high-density electronic designs. Its design and specs make it ideal for various engineering applications, including telecommunications, consumer electronics, and automotive industries, where maintaining efficiency in small applications is critical. This resistor's construction ensures reliability and performance, with its footprint conforming to established industry standards.
Type 1206W4J0220T5E
Resistance 22O
Power Rating 0.25W
Content 1
Packaging Type Tape Cut
Product Type Resistor
Tolerance ± 5%

Trustpilot