Royal Ohm 120600J0202T5E Resistor 2 kΩ SMD 1206 0.25 W 5 percent Tape cut

Order Code:

19-6611

Brand: Royal Ohm MPN: 120600J0202T5E EAN-13: 2050009117405

Discontinued


Royal Ohm 120600J0202T5E is a surface-mount device chip resistor with an impedance of 2 kO, designed for applications requiring precise resistance in a compact form factor. This resistor employs a 1206 package, offering a power rating of 0.25 watts and a tolerance of 5 percent, making it ideal for maintaining stable operation in both analogue and digital electronic circuits. Typically used in impedance matching and signal processing tasks, this resistor is suitable for various applications including telecommunications, computer equipment, and consumer electronics. As an SMD component, it facilitates automated assembly on printed circuit boards, contributing to efficient manufacturing processes. This part is supplied in cut tape form, which is advantageous for prototyping and small batch production runs.
Type 1206W4J0202T5E
Resistance 2kO
Power Rating 0.25W
Content 1
Packaging Type Tape Cut
Product Type Resistor
Tolerance ± 5%

Trustpilot