Royal Ohm 120600J0181T5E Resistor 180 Ω SMD 1206 0.25 W 5% Tape cut

Order Code:

19-6609

Brand: Royal Ohm MPN: 120600J0181T5E EAN-13: 2050009117399

Discontinued


Royal Ohm 120600J0181T5E is a surface mount device (SMD) chip resistor with a resistance value of 180 ohms, designed in the 1206 package configuration. This resistor has a power rating of 0.25 watts and a tolerance of 5%, making it suitable for various applications requiring precise yet moderate power dissipation. Typically used in electronic circuits for controlling current flow and managing impedance, it is particularly useful in compact environments due to its small footprint. The resistor's design adheres to standards for reliability in both consumer electronics and industrial equipment. This component is frequently utilised in manufacturing through automated assembly processes, facilitated by its tape cut packaging compatible with modern pick-and-place machinery.
Type 1206W4J0181T5E
Resistance 180O
Power Rating 0.25W
Content 1
Packaging Type Tape Cut
Product Type Resistor
Tolerance ± 5%

Trustpilot