Royal Ohm 120600J0153T5E Resistor 15kΩ SMD 1206 0.25W 5% Tape cut 1pc

Order Code:

19-6607

Brand: Royal Ohm MPN: 120600J0153T5E EAN-13: 2050009117375

Discontinued


Royal Ohm 120600J0153T5E is a high-quality surface-mount device (SMD) resistor featuring a resistance of 15 kO within a 1206 package, providing a power rating of 0.25 watts with a tolerance of 5%. This precision resistor is an essential component for managing impedance within a circuit, ensuring optimal functionality and stability for electronic systems. Commonly used in an array of engineering applications, such as signal processing, filtering, and voltage division in various consumer electronics and communication equipment, this component is ideal for circuits requiring reliable performance under varying electrical conditions. The resistor is supplied in tape cut format for easy handling and integration into automated assembly lines, making it suitable for both small-scale and large-scale production environments. This component's robust design and consistent performance make it a dependable choice for engineers looking to maintain circuit integrity.
Type 1206W4J0153T5E
Resistance 15kO
Power Rating 0.25W
Content 1
Packaging Type Tape Cut
Product Type Resistor
Tolerance ± 5%

Trustpilot