Royal Ohm 120600J0124T5E Resistor SMD 1206 120 kΩ 0.25 W 5% 1 pc Tape cut

Order Code:

19-6606

Brand: Royal Ohm MPN: 120600J0124T5E EAN-13: 2050009117368

Discontinued


Royal Ohm 120600J0124T5E is a surface-mount chip resistor designed for precise electronic applications. Featuring a resistance of 120 kO with a tolerance of 5%, this resistor is constructed in a 1206 package and is capable of dissipating up to 0.25 watts. It provides reliable performance in circuits requiring consistent impedance and is ideal for compact, densely packed circuit boards where space is at a premium. Commonly employed in signal processing, telecommunication, and consumer electronics, this resistor is supplied in a tape-cut format, facilitating automated assembly processes. The consistency and precision of the Royal Ohm 120600J0124T5E make it a valuable component in both prototyping and high-volume production environments.
Type 1206W4J0124T5E
Resistance 120kΩ
Power Rating 0.25W
Content 1
Packaging Type Tape Cut
Product Type Resistor
Tolerance ± 5%

Trustpilot