Royal Ohm 120600J0121T5E Resistor 120 Ω SMD 1206 0.25 W 5% Tape cut

Order Code:

19-6604

Brand: Royal Ohm MPN: 120600J0121T5E EAN-13: 2050009117344

Discontinued


Royal Ohm 120600J0121T5E resistor is a surface-mounted device (SMD) resistor designed for precise electronic applications. This chip resistor is constructed in a 1206 package, providing a nominal resistance of 120 ohms with a tolerance of 5 per cent, making it suitable for various impedance matching and signal processing tasks. Rated for a power dissipation of 0.25 watts, it is ideal for use in compact electronic circuits where space is limited. Typically employed in applications such as telecommunications equipment, automotive electronics, and consumer electronics, where precise resistance values are critical, the resistor is delivered cut from tape, facilitating easy integration into automated assembly lines. Its robust design ensures reliability, marking it as an essential component for engineers seeking dependable performance.
Type 1206W4J0121T5E
Resistance 120Ω
Power Rating 0.25W
Content 1
Packaging Type Tape Cut
Product Type Resistor
Tolerance ± 5%

You may also like


Trustpilot