Royal Ohm 120600J0105T5E Resistor 1 MΩ SMD 1206 0.25 W 5% Tape cut 0603

Order Code:

19-6603

Brand: Royal Ohm MPN: 120600J0105T5E EAN-13: 2050009117337

Discontinued


Royal Ohm 120600J0105T5E, also known as Royal Ohm 1206W4J0105T5E, is a precision chip resistor designed for surface-mount applications in a 1206 package. With a resistance value of 1 MO, it operates at a power rating of 0.25 W (or 250 mW) and exhibits a tolerance of 5%, making it suitable for use in precision circuits where impedance matching and stable resistance are critical. This resistor is packaged in tape cut form, facilitating ease of automated placement on PCBs in mass production environments. Typical engineering applications include signal processing, filtering, and voltage regulation within electronic devices where space is constrained and reliable performance is necessary.
Type 1206W4J0105T5E
Resistance 1mO
Power Rating 0.25W
Content 1
Packaging Type Tape Cut
Product Type Resistor
Tolerance ± 5%

Trustpilot