Royal Ohm 120600J0100T5E Resistor 10 Ω SMD 1206 0.25 W 5 percent Tape cut

Order Code:

19-6602

Brand: Royal Ohm MPN: 120600J0100T5E EAN-13: 2050009117320

Discontinued


Royal Ohm 120600J0100T5E is a surface mount chip resistor designed for precise electronic applications. This component features an impedance of 10 ohms, housed in a 1206 package, and is capable of handling a power load of 0.25 watts with a tolerance of 5 percent. Engineered for reliability, this resistor is cut from tape, making it particularly suitable for high-volume automated assembly processes often found in telecommunications, consumer electronics, and automotive applications. Manufactured as a Type 0603 SMD resistor, this product offers versatility and efficiency in circuit design while ensuring stability and performance in various environmental conditions.
Type 1206W4J0100T5E
Resistance 10O
Power Rating 0.25W
Content 1
Packaging Type Tape Cut
Product Type Resistor
Tolerance ± 5%

You may also like


Trustpilot