Royal Ohm 120600F470KT5E Resistor 4.7 Ω SMD 1206 0.25 W 1% Tape cut

Order Code:

19-6599

Brand: Royal Ohm MPN: 120600F470KT5E EAN-13: 2050009117290

Discontinued


Royal Ohm 120600F470KT5E is a precision-engineered chip resistor designed for surface-mount applications. This resistor features a resistance of 4.7 ohms with a tolerance of 1%, and it is housed in a 1206 package, making it suitable for space-constrained circuit designs. Rated at 0.25 watts, it offers reliable performance in various electronic environments, ensuring optimal impedance in signal processing applications. Often utilised in telecommunications, consumer electronics, and industrial automation, this resistor provides dependable functionality in circuit protection and current limiting. With its compact dimensions and precise resistance values, it meets the demands of modern engineering requirements efficiently.
Type 1206W4F470KT5E
Resistance 4.7O
Power Rating 0.25W
Content 1
Packaging Type Tape Cut
Product Type Resistor
Tolerance ± 1%

You may also like


Trustpilot