Royal Ohm 120600F220KT5E Resistor 2.2 Ω SMD 1206 0.25W 1% 1 pc Tape cut

Order Code:

19-6597

Brand: Royal Ohm MPN: 120600F220KT5E EAN-13: 2050009117276

Discontinued


Royal Ohm 120600F220KT5E is a surface mounted chip resistor designed in the 1206 package, offering a resistance of 2.2 ohms with a power rating of 0.25 watts and a precise tolerance of 1%. This resistor is fabricated for reliable performance in various electronic circuits, ensuring efficient impedance matching and current regulation. Suitable for use in automotive, telecommunications, and consumer electronics applications, its dimensions adhere to the compact 1206 standard, allowing efficient space utilisation on printed circuit boards. The Royal Ohm resistor is also delivered in a tape cut format, simplifying handling and automated assembly processes. Its robust design and precise specifications make it an ideal choice for precision electronic applications.
Type 1206W4F220KT5E
Resistance 2.2O
Power Rating 0.25W
Content 1
Packaging Type Tape Cut
Product Type Resistor
Tolerance ± 1%

Trustpilot