Royal Ohm 120600F200KT5E Resistor 2 Ω SMD 1206 0.25 W 1% Tape cut

Order Code:

19-6596

Brand: Royal Ohm MPN: 120600F200KT5E EAN-13: 2050009117269

Discontinued


Royal Ohm 120600F200KT5E is a surface-mount technology (SMT) chip resistor that is designed for precise electronic applications requiring stable resistance characteristics. This resistor belongs to the 1206 package category, with dimensions that accommodate standard surface-mount design frameworks. It features a resistance of 2 ohms with a ±1% tolerance, ensuring highly accurate performance in circuits. Rated at 0.25 watts, it is suited for moderate power applications commonly found in consumer electronics, communication devices, and industrial equipment where reliable impedance is crucial. The resistor comes prepared in tape-cut format, facilitating ease of use in automated assembly processes.
Type 1206W4F200KT5E
Resistance 2O
Power Rating 0.25W
Content 1
Packaging Type Tape Cut
Product Type Resistor
Tolerance ± 1%

You may also like


Trustpilot