Royal Ohm 120600F100KT5E Resistor 1 Ω SMD 1206 0.25 W 1% Tape cut 1 pc

Order Code:

19-6595

Brand: Royal Ohm MPN: 120600F100KT5E EAN-13: 2050009117252

Discontinued


Royal Ohm 120600F100KT5E is a precision chip resistor designed for surface-mounted applications, conforming to the industry-standard 1206 size, with a 1 ohm resistance and a 1% tolerance to ensure high accuracy. This resistor supports a power rating of 0.25 watts, making it suitable for applications involving low to moderate power dissipation needs. Manufactured with high-quality materials to maintain consistent performance in varying environmental conditions, it is typically used in various electronic circuits including signal processing, impedance matching, and current sensing. The Royal Ohm 120600F100KT5E is supplied in a tape-cut format, which facilitates efficient use in automated assembly processes commonly found in modern electronic manufacturing setups.
Type 1206W4F100KT5E
Resistance 1O
Power Rating 0.25W
Content 1
Packaging Type Tape Cut
Product Type Resistor
Tolerance ± 1%

Trustpilot