Roughneck 68-009 Micro Drainage Shovel

MPN
68-009
Brand
Roughneck
EAN-13
5057902680095
Order Code
98-3285
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £18.72 £15.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The ROUGHNECK® Micro Drainage Shovel excels in excavating narrow, deep trenches for installing drains, pipes, and cable channels, as well as for digging post holes. Its compact design is perfect for tight access situations, especially during underpinning tasks.

Built to last, manufactured from heavy duty, carbon steel with a corrosion resistant, tumble, lacquered finish. The Power Ring socket, with steel reinforced plug, provides stronger blade to handle connection. Lightweight, fibreglass handle with a double-injected 'D' grip handle for comfort in use, engineered for both strength and ease of operation.

Specification:

Size: 710mm (28in).


Type Draining

Reviews

Be the first to submit a review

Trustpilot