Roughneck 68-007 GORILLA Sharp-Edge Square Micro Shovel

MPN
68-007
Brand
Roughneck
EAN-13
5057902680071
Order Code
98-3284
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £15.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

The ROUGHNECK® GORILLA Sharp-Edge Square Micro Shovel  is perfect for digging and shovelling in confined spaces.  With a heavy-duty carbon steel blade and steel reinforced Power Ring socket, it offers the strength of much larger shovels with the convenience of a shorter length shaft. Ideal for shovelling material bulk bags.

The robust fibreglass handle ensures no shrinkage, expansion or rotting. Fitted with a full-size double-injected 'D' grip handle for comfort in use. 

Specification:

Size: 690mm (27in).


Type Digging

Reviews

Be the first to submit a review

Trustpilot