Roughneck 65-624 Mini Sledge Hammer 16in Fibreglass Handle 1.8kg (4 lb)

MPN
65-624
Brand
Roughneck
EAN-13
0025997656245
Order Code
97-0199
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Roughneck Mini Sledge Hammer made from drop-forged alloy steel hardened and tempered, with 8-sided 45 degree chamfered precision milled faces. Fitted with a solid core fibreglass handle bonded with a industrial grade epoxy for a longer lasting bond. The handle has a polypropylene cover and double injected TPR soft grip handle with integral overstrike protection.

They have shorter fibreglass handles than the traditional Sledge Hammers, which make them ideal for use in places where a large swing cannot be taken or using a full length sledge hammer is not practical. They can easily be carried in tool boxes and tool bags.

Roughneck Mini Sledge Hammer with Fibreglass Handle.

Handle Length: 16in
Weight: 1.8kg (4 lb)


Type Sledge Hammers
Handle Material Fibreglass
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot