Mini Sledge Hammer 16in Fibreglass Handle 1.4kg (3 lb)

Roughneck Brand: Roughneck

Roughneck Mini Sledge Hammer made from drop-forged alloy steel hardened and tempered, with 8-sided 45 degree chamfered precision milled faces. Fitted with a solid core fibreglass handle bonded with a industrial grade epoxy for a longer lasting bond. The handle has a polypropylene cover and double injected TPR soft grip handle with integral overstrike protection.

They have shorter fibreglass handles than the traditional Sledge Hammers, which make them ideal for use in places where a large swing cannot be taken or using a full length sledge hammer is not practical. They can easily be carried in tool boxes and tool bags.

Roughneck Mini Sledge Hammer with Fibreglass Handle.

Handle Length: 16in
Weight: 1.4kg (3 lb)

Description Image Product Buy Pricing (Ex VAT) Type Handle Material Head Material
Roughneck 65-622 Mini Sledge Hammer 16in Fibreglass Handle 1.4kg (3 lb)
Roughneck 65-622 Mini Sledge Hammer 16in Fibreglass Handle 1.4kg (3 lb)
Standard range
Order code: 97-0198
MPN: 65-622

Despatched within 2 working days - 15 in stock
1+ £21.21
Price per unit Ex VAT
Sledge Hammers Fibreglass Steel
Roughneck 65-624 Mini Sledge Hammer 16in Fibreglass Handle 1.8kg (4 lb)
Roughneck 65-624 Mini Sledge Hammer 16in Fibreglass Handle 1.8kg (4 lb)
Standard range
Order code: 97-0199
MPN: 65-624

Despatched within 2 working days - 100 in stock
1+ £16.45
Price per unit Ex VAT
Sledge Hammers Fibreglass Steel

Trustpilot