Roughneck 52-042 Carbon Steel Wire Brush Soft Grip + Scraper 300mm (12in) 4 Row

MPN
52-042
Brand
Roughneck
EAN-13
0025997520423
Order Code
96-9944
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockBack-order availability date - 22/10/2026

Roughneck Carbon Steel Wire Brush is a 4 row general purpose wire brush is a 300mm (12in) brush with 11 sets of anodised carbon steel bristles and a TPR soft-grip handle.

This wire brush is ideal for cleaning patios, barbeques, paint and rust from hard surfaces and cleaning small parts such as contacts on spark plugs. It can also be used for cleaning paint, rust, damp patches from brickwork, woodwork, metalwork etc.

ROU52040 - No scraper
ROU52042 - Has an integrated hardened steel scraper

1 x Roughneck ROU52042 Carbon Steel Wire Brush Soft Grip with Scraper 300mm (12in).


Type Brush
Bristle Material Steel wire

Reviews

Be the first to submit a review

Trustpilot