Roughneck 35-602 COLT 600E Sawhorse (Twin Pack)

MPN
35-602
Brand
Roughneck
EAN-13
5057902356020
Order Code
68-4333
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Load Capacity:

    589kg 1178kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £112.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The ROUGHNECK® COLT 600E Sawhorse has a heavy-duty steel construction that ensures strength and durability when it matters most. Each COLT 600E Sawhorse stands its ground with an impressive weight-bearing capacity of 589kg, a substantial 1178kg when used as a pair. Powder-coated for added resilience, these sawhorses boast a rugged exterior that stands up to the toughest environments. 

Independently height-adjustable legs, constructed from heavy gauge steel, for increased stability. Pivoting feet ensure a steadfast grip, rubber pads adding an extra layer of support and surface protection. Working height is customisable from 630-820mm, with stability ensured through secure locking at 28mm intervals.

Unique to the COLT 600E the innovative Pipe-Prop feature conveniently holds 15mm and 22mm pipes, rods, and dowels ready for cutting. Sheet material support arms facilitating upright cutting with ease, accommodating larger pieces effortlessly with just one sawhorse. Extendable timber supports adjust to fit 2x4s or 4x4s. This transforms two sawhorses into a stable, sturdy worktable, providing a versatile platform ready for hard graft. 

Specifications:

Max. Distributed Load: Single 589kg (1300 lbs), Pair 1,178kg (2,600 lbs).
Working Height: 630-820mm.


Type Sawhorses & Trestles
Load Capacity 1178kg

Reviews

Be the first to submit a review

Trustpilot