Roughneck 31-980 Cold Chisel 254 x 25mm (10 x 1in) 19mm Shank

MPN
31-980
Brand
Roughneck
EAN-13
0025997319805
Order Code
96-9962
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Roughneck Cold Chisel made from drop-forged steel, heat-treated and tempered. With a black powder coated finish.

Roughneck ROU31980 Cold Chisel 254 x 25mm (10 inch x 1.inch) 19mm Shank.


Type Cold Chisel
Blade Width 25mm
Blade Material Drop Forged Steel
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot