Roughneck 31-979 Cold Chisel 203 x 25mm (8 x 1in) 19mm Shank

MPN
31-979
Brand
Roughneck
EAN-13
0025997319799
Order Code
96-9961
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Roughneck Cold Chisel made from drop-forged steel, heat-treated and tempered. With a black powder coated finish.

The Roughneck ROU31979 Cold Chisel 203 x 25mm (8in x 1.inch) 19mm Shank


Type Cold Chisel
Blade Width 25mm
Blade Material Drop Forged Steel
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot