Roughneck 31-176 Punch & Chisel Set 3 Piece

MPN
31-176
Brand
Roughneck
EAN-13
0025997311762
Order Code
97-0256
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £5.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Roughneck 3 piece punch and chisel set contains three popular items, each with a colour coded grip for easy identification.

The set contains:
Red Pin Punch 3mm (1/8in).
Black Centre Punch 3mm (1/8in).
Yellow Cold Chisel 10mm (3/8in).


Type Punch

Reviews

Be the first to submit a review

Trustpilot