Roughneck 11-038 Gorilla V-Series Scutch Hammer 567g (20oz)

MPN
11-038
Brand
Roughneck
EAN-13
5057902110387
Order Code
98-3226
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £21.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Roughneck® Gorilla V-Series Double-Ended Scutch Hammer accepts both scutch combs and chisels, making it ideal for stone and masonry dressing. Manufactured from drop-forged, hardened and tempered steel for extreme strength and durability. The unique V-Shock twin-beam girder shaft acts as a damper, resulting in reduced shock and vibration transmission, and further controlled by an air-cushioned grip.

Reduced weight in the shaft transfers the centre of gravity towards the head, resulting in improved balance and reduced effort. There is a lanyard hole in the base of the handle, ideal for safe and secure tethering when working at height.


Type Scutch Hammers
Weight 20oz
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot