Roughneck 10-124 Diagonal Cutting Pliers 180mm

MPN
10-124
Brand
Roughneck
EAN-13
5057902101248
Order Code
96-9975
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Roughneck Diagonal Cutting Pliers for cutting wires. They are made from high-quality steel, that has been drop-forged, hardened and tempered. In addition, the cutting edge is induction hardened for added durability. They have finely polished heads with a clear lacquer coating that helps prevent rust. Fully encased spring-loaded mechanism for ease of use.

The pliers are fitted with comfortable double injected, air-cushion grips that help to reduce fatigue during use. The handles also feature a handy lanyard hole.

Manufactured to DIN ISO 5746 Standard.

1 x Roughneck Diagonal Cutting Pliers 180mm


Type Plier
ESD Safe No
Length 180mm
VDE Safe No

Reviews

Be the first to submit a review

Trustpilot