Rotronic CO2-Display Carbon Dioxide Detector 0-5000ppm Temp & Humidity

MPN
CO2-Display
Brand
rotronic
EAN-13
7611990494002
Order Code
10-5077
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £622.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Rotronic's CO2-Display is a carbon dioxide detector that measures levels from 0 to 5000 ppm, ideal for environmental testing. This gas detector features an oxygen sensor designed to ensure air quality and safety. Typical applications include monitoring indoor air quality in offices, classrooms, and public buildings.
Type Carbon dioxide detector
Measurement Range 0 - 5000 ppm
Accuracy ± 2.5% RH
±0.3 °C
±30 ppm + 5% of measured value
Dim (L x W x H) 50 x 330 x 250 mm
Height 250mm
Length 50mm
Power supply (details) AC adaptor 12V DC
Reading range (max.) 5000ppm
Reading range (min.) 0ppm
Resolution ±30 ppm ± 5% of the measured value
<2.5% RH (10 to 90% RH), ±0.3 °K
Weight 1400g
Width 330mm

Reviews

Be the first to submit a review

Trustpilot