Rothenberger 72433 Drain Cleaner Rod 230cm Ø16mm For 100mm Pipes

MPN
72433
Brand
Rothenberger
EAN-13
4004625724330
Order Code
06-4668
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £66.00 £56.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Rothenberger 72433 is a pipe cleaner flexible rod measuring 230 cm in length with a diameter of 16 mm. Ideal for clearing blockages, it features a robust construction suitable for plumbing maintenance. Typically used in domestic and industrial settings, it offers extended reach for efficient cleaning.
Type Pipe cleaner flexible rod
Diameter 16mm
Dimensions (Ø x L) 16 mm x 230 cm
Length 230cm
Suitable for diameters of (max.) 100mm
Suitable for pipe diameter (min.) 50mm

Reviews

Be the first to submit a review

Trustpilot