Rothenberger 72414 Pipe Cleaner 10m Flexible Rod 8mm for 50mm Pipes

MPN
72414
Brand
Rothenberger
EAN-13
4004625724149
Order Code
06-4666
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £180.00 £153.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Rothenberger 72414 is a pipe cleaner flexible rod with a length of 10 metres and a diameter of 8 mm. It is designed for efficient cleaning of pipes and drains, allowing for easy navigation through tight bends. This tool is ideal for maintenance professionals and homeowners dealing with household plumbing issues.
Type Pipe cleaner flexible rod
Diameter 8mm
Dimensions (Ø x L) 8 mm x 10 m
Length 10m
Suitable for diameters of (max.) 50mm
Suitable for pipe diameter (min.) 20mm

Reviews

Be the first to submit a review

Trustpilot