Rothenberger 71920 ROPÜ Plunger 40cm Ø15cm Universal for Toilets & Drains

Image Representative of Range

Rothenberger 71920 ROPÜ Plunger 40cm Ø15cm Universal for Toilets & Drains

MPN
71920
EAN-13
4004625719206
Order Code
12-8835
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Rothenberger Industrial manufactures the ROPÜ 71920 plunger, featuring a length of 40 cm and a product size diameter of 15 cm. This robust tool is designed for efficient drain unclogging and blockage removal. Ideal for both household and professional use, it ensures effective maintenance of plumbing systems.
Type Plunger
Diameter 15cm
Dimensions (Ø x L) 15 cm x 40 cm
Length 40cm

Reviews

Be the first to submit a review

Trustpilot