Rothenberger 1500003247 Blow Torch 940°C Anodized Lance Piezo-Ignition

MPN
1500003247
EAN-13
4004625506806
Order Code
10-5058
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £37.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 23/11/2026

The Rothenberger Industrial 1500003247 blow torch is a single-piece gas burner reaching temperatures up to 940 °C. It is ideal for applications such as soldering, brazing, or heat-shrinking. This robust tool is designed for precise, high-temperature tasks.
Type Blow torch
Max. temperature 940°C
Maximum Temperature 940°C

Reviews

Be the first to submit a review

Trustpilot