Rothenberger 1500001444 RoPü Mini Plunger 16cm Diameter 12cm Fast Drain Relief

MPN
1500001444
EAN-13
4004625396421
Order Code
10-5050
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Rothenberger Industrial Plunger, model 1500001444, features a product size diameter of 12 cm and a handle length of 16 cm. The RoPü Mini is designed for efficient clearing of small blockages in household drains and pipes. Ideal for domestic use, this plunger ensures easy maintenance of water flow.
Type Plunger
Diameter 12cm
Dimensions (Ø x L) 12 cm x 16 cm
Length 16cm
Suitable for diameters of (max.) 120mm

Reviews

Be the first to submit a review

Trustpilot