Rothenberger 1500000140 Pipe Cleaner 5m Flexible Rod 9mm with Claw & Handle

MPN
1500000140
EAN-13
4004625370223
Order Code
12-8813
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £17.34 £14.74
10+ £13.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Rothenberger Industrial manufactures the 1500000140 pipe cleaner, featuring a flexible rod that is 5 metres long and 9 mm in diameter. This pipe cleaner is ideal for clearing blockages in plumbing systems, thanks to its flexibility and length. It's an essential tool for routine maintenance and emergency pipe cleaning tasks.
Type Pipe cleaner flexible rod
Diameter 9mm
Dimensions (Ø x L) 9 mm x 5 m
Length 5m

Reviews

Be the first to submit a review

Trustpilot