Rothenberger 1500000139 Pipe Cleaner 3m Flexible Rod 6mm Ø with Claw

MPN
1500000139
EAN-13
4004625370216
Order Code
12-8812
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £8.63 £7.34
10+ £6.85
50+ £6.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Rothenberger Industrial's pipe cleaner features a flexible rod measuring 3 metres in length and 6 mm in diameter. This product is ideal for cleaning narrow pipes and tight spaces with ease. Typically used in plumbing and maintenance applications, it provides effective cleaning performance.
Type Pipe cleaner flexible rod
Diameter 6mm
Dimensions (Ø x L) 6 mm x 3 m
Length 3m

Reviews

Be the first to submit a review

Trustpilot