Rothenberger 1000002548 RO BP Battery 18V 4Ah Li-HD CAS Compatible

MPN
1000002548
Brand
Rothenberger
EAN-13
4004625470831
Order Code
06-4583
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
1+ £142.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 19/07/2026

The Rothenberger 1000002548 Spare Battery is an 18 V, 4 Ah Li-ion power tool battery. It is designed to provide reliable power for various Rothenberger tools, enhancing their performance and runtime. Ideal for professional tradespeople, this spare battery ensures minimal downtime during demanding applications.
Type Spare battery
Battery Voltage 18 V
Capacity 4Ah
Technology Li-ion
Misc Attribute RO BP 18/4
Rechargeable Yes
Screen size diagonal (inches) 1.0in
Size Non-standard rechargeable

Reviews

Be the first to submit a review

Trustpilot